+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-Q5621LE-BW

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; red; 70mcd


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-Q5621LE-BW
TME Symbol:
OPD-Q5621LE-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
70mcd
Common electrode
cathode
Dimensions
19x50.2x8mm
Mounting
THT
Wavelength
624nm
Frame colour
black
Gross weight8.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-Q5621LE-BW
820 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 91 pcs