+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-S10020LB-BW

Display: LED; 7-segment; 26mm; 1"; No.char: 1; blue; 90mcd; anode

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S10020LB-BW
TME Symbol:
OPD-S10020LB-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
26mm
Digit height
1"
Number of characters
1
Colour
blue
Luminosity
90mcd
Common electrode
anode
Dimensions
33x22.4x8.5mm
Mounting
THT
Wavelength
460...474nm
Frame colour
black
Gross weight6.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S10020LB-BW
964 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 135 pcs - 0.96 USDGross price for quantities from 135 pcs - 0.96 USD
Net price for quantities from 540 pcs - 0.89 USDGross price for quantities from 540 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 135 pcs