+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTO Plus LED | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 38.1mm | |
Digit height | 1.5" | |
Number of characters | 1 | |
Colour | yellow-green | |
Luminosity | 40mcd | |
Common electrode | cathode | |
Dimensions | 44x30.6x8mm | |
Mounting | THT | |
Wavelength | 571nm | |
Frame colour | black |