+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-S23010LB-BW

Display: LED; 7-segment; 56mm; 2.3"; No.char: 1; blue; 280mcd; anode

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S23010LB-BW
TME Symbol:
OPD-S23010LB-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
56mm
Digit height
2.3"
Number of characters
1
Colour
blue
Luminosity
280mcd
Common electrode
anode
Dimensions
69.7x47.8x12mm
Mounting
THT
Wavelength
470nm
Frame colour
black
Gross weight43.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S23010LB-BW
172 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts