+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPD-S3010LA-BW

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; amber; 40mcd

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S3010LA-BW
TME Symbol:
OPD-S3010LA-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
amber
Luminosity
40mcd
Common electrode
anode
Dimensions
12.7x7.6x6.1mm
Mounting
THT
Wavelength
606nm
Frame colour
black
Gross weight0.747 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S3010LA-BW
430 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs