+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPL-3004YD-60-H1A

LED; in housing; 3mm; No.of diodes: 1; yellow; 20mA; 60°; 19÷37.2mcd

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPL-3004YD-60-H1A
TME Symbol:
OPL-3004YD-60-H1A

Specification

Manufacturer
OPTO Plus LED
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
19...37.2mcd
Wavelength
590nm
Operating voltage
2.1...2.5V DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTO Plus LED,
*
OPL-3004YD-60-H1A
135 in TME stock
Net price for quantities from 2 pcs - 0.11 USDGross price for quantities from 2 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts