+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPWH2835-6012EP

LED tape; white cold; Case (mm): 2835; LED/m: 60; 10mm; 120°; 12VDC


Manufacturer: OPTOFLASH

Manufacturer part number:
OPWH2835-6012EP
TME Symbol:
OPWH2835-6012EP

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
2835
LED per meter amount
60
Width
10mm
Viewing angle
120°
Wattage per meter
14.4W/m
Thickness
2.5mm
Operating voltage
12V DC
Colour temperature
5000K
Mounting
SMD
LEDs' features
in jacket
Luminosity
1320lm/m
Number of pins
2
Maximum current
1.2A/m
Cutting length
50mm
Gross weight31.674 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon OPTOFLASH,
*
OPWH2835-6012EP
19 in TME stock
Net price for quantities from 5 m - 3.68 USDGross price for quantities from 5 m - 3.68 USD
Net price for quantities from 10 m - 3.34 USDGross price for quantities from 10 m - 3.34 USD
Net price for quantities from 15 m - 2.77 USDGross price for quantities from 15 m - 2.77 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts