+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOFLASH | |
Type of optoelectronic module | LED tape | |
LED colour | white warm | |
Case - mm | 2835 | |
LED per meter amount | 60 | |
Width | 10mm | |
Viewing angle | 120° | |
Wattage per meter | 14.4W/m | |
Thickness | 2.5mm | |
Operating voltage | 12V DC | |
Colour temperature | 3000K | |
Mounting | SMD | |
LEDs' features | in jacket | |
Manufacturer series | standard | |
Luminosity | 1200lm/m | |
Number of pins | 2 | |
Maximum current | 1.2A/m | |
Cutting length | 50mm |