+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPWW2835-6012E

LED tape; white warm; Case (mm): 2835; LED/m: 60; 10mm; 120°; 12VDC


Manufacturer: OPTOFLASH

Manufacturer part number:
OPWW2835-6012E
TME Symbol:
OPWW2835-6012E

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
2835
LED per meter amount
60
Width
10mm
Viewing angle
120°
Wattage per meter
14.4W/m
Thickness
2.5mm
Operating voltage
12V DC
Colour temperature
3000K
Mounting
SMD
LEDs' features
without cover
Luminosity
1200lm/m
Number of pins
2
Maximum current
1.2A/m
Cutting length
50mm
Gross weight16.94 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon OPTOFLASH,
*
OPWW2835-6012E
1 in TME stock
Net price for quantities from 1 m - 5.50 USDGross price for quantities from 1 m - 5.50 USD
Net price for quantities from 5 m - 4.85 USDGross price for quantities from 5 m - 4.85 USD
Net price for quantities from 15 m - 4.82 USDGross price for quantities from 15 m - 4.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 m