+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OR-PRE-433

Programmable time switch; Range: 1min÷7days; 230VAC; IP20


Manufacturer: ORNO

Manufacturer part number:
OR-PRE-433
TME Symbol:
OR-PRE-433

Specification

Manufacturer
ORNO
Type of automation module
programmable time switch
Counting range
1min...7days
Number of operation modes
1
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-20...55°C
Output 1 electrical parameters
230V AC / 16A
IP rating
IP20
Version
Standard
Supply voltage
  • 230V AC
Timers features
  • 52 time programs
  • displaying current time and date
  • LCD display
  • programmable
  • weekly
Battery/ rechargeable battery
  • battery CR2450 3V x1
Gross weight142.4 g
Certificates
EAN code5902560327410
See other products in this category: Digital Timers ORNO,
*
OR-PRE-433
50 in TME stock
Net price for quantities from 1 pcs - 21.40 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 5 pcs - 20.05 USDGross price for quantities from 5 pcs - 20.05 USD
Net price for quantities from 10 pcs - 18.74 USDGross price for quantities from 10 pcs - 18.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs