+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OR-PRE-451

Programmable time switch; 230VAC; Number of operation modes: 1


Manufacturer: ORNO

Manufacturer part number:
OR-PRE-451
TME Symbol:
OR-PRE-451

Specification

Manufacturer
ORNO
Type of automation module
programmable time switch
Number of operation modes
1
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-20...55°C
Output 1 electrical parameters
230V AC / 16A
IP rating
IP20
Version
Standard
Supply voltage
  • 230V AC
Timers features
  • 100 time programs
  • astronomical
  • minimal time interval between two operations - 1 minute
  • weekly
  • yearly
Battery/ rechargeable battery
  • battery CR2450 3V x1
Gross weight164.5 g
Certificates
EAN code5908254824593
See other products in this category: Digital Timers ORNO,
*
OR-PRE-451
8 in TME stock
Net price for quantities from 1 pcs - 35.48 USDGross price for quantities from 1 pcs - 35.48 USD
Net price for quantities from 5 pcs - 33.06 USDGross price for quantities from 5 pcs - 33.06 USD
Net price for quantities from 10 pcs - 30.64 USDGross price for quantities from 10 pcs - 30.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.