+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z35198
Manufacturer | LANBERG | |
Type of enclosure | rack cabinet | |
Standard | 10" | |
Useful height (U) | 6U | |
Width | 280mm | |
Height | 322mm | |
Depth | 300mm | |
Body colour | grey | |
Version | open | |
Material | steel |