+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OR10-2309-B

Enclosure: rack cabinet; Standard: 10"; 9U; W: 280mm; H: 455mm; black

NEW

Manufacturer: LANBERG

Manufacturer part number:
OR10-2309-B

Alternative designations: Z35196

TME Symbol:
OR10-2309-B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
9U
Width
280mm
Height
455mm
Depth
300mm
Body colour
black
Version
open
Material
steel
Caution!
  • Do-it-yourself kit
Gross weight5.6084 kg
EAN code5901969448436
See other products in this category: RACK Enclosures LANBERG,
*
OR10-2309-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.67 USDGross price for quantities from 1 pcs - 29.67 USD
Net price for quantities from 3 pcs - 27.69 USDGross price for quantities from 3 pcs - 27.69 USD