+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB50402C1C-WC30

LED; blue; 25÷40mcd; 120°; Pitch: 2.54mm; 1x0.5x0.4mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB50402C1C-WC30
TME Symbol:
OSB50402C1C-WC30

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Luminosity
25...40mcd
Viewing angle
120°
Wavelength
460...475nm
LED current
5mA
Terminal pitch
2.54mm
Dimensions
1x0.5x0.4mm
Leads
leads x2
Number of diodes
1
Lead length
0.3m
Wire diameter
0.25mm
Gross weight0.344 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSB50402C1C-WC30
445 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 3 pcs - 0.90 USDGross price for quantities from 3 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 100 pcs