+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SR5A31A-1.0HZ

LED; blue; 5mm; blinking; 2000÷2500mcd; 30°; 3÷5VDC; 20mA; 1Hz

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SR5A31A-1.0HZ
TME Symbol:
OSB5SR5A31A-1.0HZ

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking
Luminosity
2000...2500mcd
Viewing angle
30°
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1Hz
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SR5A31A-1.0HZ
520 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2)
Product available till the stock lasts