+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC-A-1-87-0300

OTDR starter cube; OS2; SC/APC,SC/UPC; 9/125um; Input: SC/APC

Manufacturer: FIBRAIN

Manufacturer part number:
OSC-A-1-87-0300
TME Symbol:
OSC-A-1-87-0300

Specification

Manufacturer
FIBRAIN
Type of connecting device
OTDR starter cube
Optic fibre category
OS2
Version
single mode (SM)
Fiber dimensions
9/125µm
Cable application
optical measurements of fiber optic networks
Kind of input connector
SC/APC
Kind of output connector
SC/UPC
Kind of fiber
SMF G652D
Body dimensions
86x107mm
Fiber length
300m
Manufacturer series
OSC
Body colour
yellow
Cable/adapter structure
  • SC/APC
  • SC/UPC
Gross weight312.84 g
Certificates

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails FIBRAIN,
See other products from this series.:
*
OSC-A-1-87-0300
1 in TME stock
Net price for quantities from 1 pcs - 64.19 USDGross price for quantities from 1 pcs - 64.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.