+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG50603C1E-1MA

LED; green; SMD; 0603; 100÷120mcd; 2.6÷3.2VDC; 1.6x0.8x0.6mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG50603C1E-1MA
TME Symbol:
OSG50603C1E-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
100...120mcd
Operating voltage
2.6...3.2V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
120°
LED current
1mA
Wavelength
525...535nm
LED lens
transparent
Power
68mW
Front
flat
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG50603C1E-1MA
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order