+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG5XME3E1E

Power LED; green; EMITER; 140°; 700mA; 525nm; 130lm; 3W; 3.5÷4.5VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5XME3E1E
TME Symbol:
OSG5XME3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
green
LED version
EMITER
Viewing angle
140°
LED current
700mA
Wavelength
525nm
Luminosity
130lm
Power
3W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
3.5...4.5V DC
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSG5XME3E1E
163 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 500 pcs