+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI5LAZB31P

LED Super Flux IR; 3mm; 940nm; transparent; P opt: 70mW; 30°; THT

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5LAZB31P
TME Symbol:
OSI5LAZB31P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED Super Flux IR
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Radiant power
70mW
Viewing angle
30°
Operating voltage
1.6...1.8V DC
Mounting
THT
Dimensions
7.62x7.62mm
LED current
100mA
Front
convex
radiant intensity
40mW/sr
Maximum power
180mW
Number of terminals
4
Gross weight0.317 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5LAZB31P
1906 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs