+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | IR transmitter | |
LED diameter | 5mm | |
Wavelength | 940...960nm | |
LED lens | transparent | |
Radiant power | 30mW | |
Viewing angle | 40° | |
Operating voltage | 1.35...1.6V DC | |
Mounting | THT | |
LED current | 100mA | |
Front | convex | |
radiant intensity | 35mW/sr | |
Maximum power | 160mW | |
Number of terminals | 2 |