+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK4028A-LR

Display: LED; 7-segment; 7mm; 0.28"; No.char: 4; red; 2÷10mcd; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4028A-LR
TME Symbol:
OSK4028A-LR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
4
Colour
red
Luminosity
2...10mcd
Common electrode
cathode
Dimensions
30.3x12x3.75mm
Mounting
SMD
Wavelength
625...640nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight2.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4028A-LR
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
Packaging method by the manufacturer:Reel = 200 pcs