+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL22221-AB

Display: LED; arrow; blue; 50mcd; 22x22mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL22221-AB
TME Symbol:
OSL22221-AB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
arrow
Colour
blue
Luminosity
50mcd
Dimensions
22x22mm
Mounting
THT
Wavelength
460...475nm
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - others OPTOSUPPLY,
*
OSL22221-AB
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order