+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSL640781-AO

Display: LED; matrix; 8x8; orange; 70mcd; 20x20mm; 2.1÷2.5V


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL640781-AO
TME Symbol:
OSL640781-AO

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
orange
Luminosity
70mcd
Dimensions
20x20mm
Mounting
THT
Wavelength
600...610nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight2.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL640781-AO
1889 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 117 pcs