+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM50402C1C-WC30

LED; white warm; 80÷150mcd; 120°; Pitch: 2.54mm; 2600-3200K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM50402C1C-WC30
TME Symbol:
OSM50402C1C-WC30

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Luminosity
80...150mcd
Viewing angle
120°
LED current
5mA
Terminal pitch
2.54mm
Colour temperature
2600-3200K
Dimensions
1x0.5x0.4mm
Leads
leads x2
Number of diodes
1
Lead length
0.3m
Wire diameter
0.25mm
Gross weight0.348 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSM50402C1C-WC30
2 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 3 pcs - 0.83 USDGross price for quantities from 3 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 100 pcs