+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM51206E1N-0.8T

LED; white warm; SMD; 500÷700mcd; 2700-3300K; 140°; 20mA; 108mW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM51206E1N-0.8T
TME Symbol:
OSM51206E1N-0.8T

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - inch
1206
Luminosity
500...700mcd
Colour temperature
2700-3300K
Viewing angle
140°
LED current
20mA
Dimensions
3.2x1.6x1.8mm
LED lens
transparent
Front
flat
Operating voltage
2.8...3.6V DC
Power
108mW
LED version
reverse mount
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM51206E1N-0.8T
11540 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs