+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSM5DSEDD1A-1.8HZ

LED; white warm; 4.85mm; blinking; 1120÷1560mcd; 3÷5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5DSEDD1A-1.8HZ
TME Symbol:
OSM5DSEDD1A-1.8HZ

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
4.85mm
LED version
blinking
Luminosity
1120...1560mcd
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
Diamond
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.8Hz
Colour temperature
2700-3200K
Gross weight0.243 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSM5DSEDD1A-1.8HZ
1963 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 60 pcs - 0.16 USDGross price for quantities from 60 pcs - 0.16 USD
Net price for quantities from 260 pcs - 0.15 USDGross price for quantities from 260 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2)
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs