+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | white warm | |
Power | 1W | |
Colour temperature | 3000K | |
Luminosity | 80...90lm | |
Viewing angle | 120° | |
LED current | 350mA | |
Operating voltage | 3...4V DC | |
Dimensions | 5x5mm | |
Manufacturer series | Top Power | |
Mounting | SMD | |
Case - mm | 5060 | |
Chromatic coordinates | x: 0.45; y: 0.41 | |
Case | PLCC6 |