+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | white warm | |
LED version | STAR | |
Power | 1W | |
Colour temperature | 3000K | |
Luminosity | 100...110lm | |
Viewing angle | 140° | |
LED current | 350mA | |
Operating voltage | 3...4V DC | |
Manufacturer series | Xeon Power | |
Chromatic coordinates | x: 0.45; y: 0.41 |