+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSO5GA5HA1B

LED; orange; oval; 5x4.1mm; 7000÷8000mcd; 100/40°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5GA5HA1B
TME Symbol:
OSO5GA5HA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Shape
oval
Dimensions
5x4.1mm
Luminosity
7000...8000mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
605nm
LED lens
transparent
Mounting
THT
Operating voltage
1.8...2.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.236 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSO5GA5HA1B
490 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.24 USDGross price for quantities from 300 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 500 pcs