+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSO5PA6F73B

LED; orange; 1560mcd; 70/50°; Front: convex; 3x2.3x3.9mm; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5PA6F73B
TME Symbol:
OSO5PA6F73B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Luminosity
1560mcd
Viewing angle
70/50°
Front
convex
Wavelength
605nm
LED lens
orange, transparent
LED current
20mA
Dimensions
3x2.3x3.9mm
Number of terminals
2
Mounting
THT
Operating voltage
2.1V DC
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSO5PA6F73B
100 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.