+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | orange | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3528 | |
Luminosity | 100...150mcd | |
Operating voltage | 1.5...2.2V DC | |
Dimensions | 3.5x2.8x1.7mm | |
Viewing angle | 120° | |
LED current | 1mA | |
Wavelength | 600...610nm | |
LED lens | transparent | |
Front | flat |