+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSO5SA5HA3B-KL

LED; orange; oval; 5.1x4.3mm; 750÷1560mcd; 100/40°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSO5SA5HA3B-KL
TME Symbol:
OSO5SA5HA3B-KL

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange
Shape
oval
Dimensions
5.1x4.3mm
Luminosity
750...1560mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
600...610nm
LED lens
diffused, orange
Mounting
THT
Operating voltage
1.8...2.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.232 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSO5SA5HA3B-KL
4045 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs