+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED Super Flux | |
LED colour | green | |
Dimensions | 7.62x7.62mm | |
Luminosity | 3000...5800mcd | |
Viewing angle | 60° | |
Wavelength | 520...530nm | |
LED lens | transparent | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
Operating voltage | 2.8...4V DC | |
Number of terminals | 4 | |
LED diameter | 3mm |