+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSPR3XW1-W4XME1C1E

LED; white; 3.5W; 300lm; 120°; No.of diodes: 3; 31.5x31.5mm; 12VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSPR3XW1-W4XME1C1E
TME Symbol:
OSPR3XW1

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
white
Power
3.5W
Luminosity
300lm
Viewing angle
120°
Number of diodes
3
Body dimensions
31.5x31.5mm
Operating voltage
12V DC
Gross weight4.875 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSPR3XW1-W4XME1C1E
86 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 5 pcs - 5.06 USDGross price for quantities from 5 pcs - 5.06 USD
Net price for quantities from 30 pcs - 4.50 USDGross price for quantities from 30 pcs - 4.50 USD
Net price for quantities from 80 pcs - 3.79 USDGross price for quantities from 80 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs