+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5212411C-TR7

LED; red; SMD; Gull wing; 3000÷4200mcd; 1.8÷2.6VDC; 2.4x2.1x2.8mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5212411C-TR7
TME Symbol:
OSR5212411C-TR7

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Mounting
SMD
Case
Gull wing
Luminosity
3000...4200mcd
Operating voltage
1.8...2.6V DC
Dimensions
2.4x2.1x2.8mm
Viewing angle
10°
LED current
20mA
Wavelength
620...630nm
LED lens
transparent
Front
convex
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSR5212411C-TR7
4 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs