+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5JA7K94B

LED; red; 2mm; 100÷150mcd; 90°; Front: flat; Pitch: 2.54mm; 4.8x2.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5JA7K94B
TME Symbol:
OSR5JA7K94B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
2mm
Luminosity
100...150mcd
Viewing angle
90°
Front
flat
Wavelength
620...630nm
LED lens
diffused, red
LED current
20mA
Terminal pitch
2.54mm
Dimensions
4.8x2.5mm
Shape
tower
Number of terminals
2
Mounting
THT
Operating voltage
1.8...2.6V DC
Gross weight0.171 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSR5JA7K94B
3407 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs