+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | red | |
Viewing angle | 120° | |
LED current | 700mA | |
Wavelength | 620...630nm | |
Luminosity | 70...80lm | |
Power | 3W | |
Dimensions | 5x5mm | |
Case | PLCC6 | |
Mounting | SMD | |
Manufacturer series | Top Power | |
Operating voltage | 2...3V DC | |
Case - mm | 5060 |