+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5XME1E1E

Power LED; red; EMITER; 140°; 350mA; 625nm; 50lm; 1W; 2÷3VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5XME1E1E
TME Symbol:
OSR5XME1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
red
LED version
EMITER
Viewing angle
140°
LED current
350mA
Wavelength
625nm
Luminosity
50lm
Power
1W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
2...3V DC
Gross weight0.502 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSR5XME1E1E
200 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 100 pcs