+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR5XNE3E1S

Power LED; red; STAR; 140°; 700mA; 620÷630nm; 70÷80lm; 3W

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR5XNE3E1S
TME Symbol:
OSR5XNE3E1S

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
red
LED version
STAR
Viewing angle
140°
LED current
700mA
Wavelength
620...630nm
Luminosity
70...80lm
Power
3W
Manufacturer series
Xeon Power
Operating voltage
2.5...3.5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSR5XNE3E1S
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.