+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR7CAS1C1A

LED; PLCC2; Case (mm): 3528; red; 500÷700mcd; 120°; 1.8÷2.6VDC; 10mW


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR7CAS1C1A
TME Symbol:
OSR7CAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
Case
PLCC2
Case - mm
3528
LED colour
red
Luminosity
500...700mcd
Viewing angle
120°
Wavelength
650...670nm
LED current
20mA
Operating voltage
1.8...2.6V DC
Dimensions
3.5x2.8x1.9mm
Mounting
SMD
Radiant power
10mW
Case - inch
1411
Gross weight0.043 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plants growth LED OPTOSUPPLY,
*
OSR7CAS1C1A
756 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs