+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red/blue | |
LED diameter | 2mm | |
LED version | bicolour | |
Luminosity of red colour | 750...1120mcd | |
Luminosity of blue colour | 330...500mcd | |
Viewing angle | 90° | |
Front | flat | |
Wavelength | 450...460nm, 620...630nm | |
LED lens | diffused, white | |
Common electrode | cathode | |
LED current | 20mA | |
Terminal pitch | 2.54mm | |
Shape | tower | |
Number of terminals | 3 | |
Operating temperature | -30...85°C | |
Mounting | THT | |
Operating voltage | 2.1...2.6/3.1...3.6V DC |