+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRPMA7K92B

LED; red/green; bicolour; 620÷630mcd; 520÷530mcd; 90°; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRPMA7K92B
TME Symbol:
OSRPMA7K92B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green
LED version
bicolour
Luminosity of red colour
620...630mcd
Luminosity of green colour
520...530mcd
Viewing angle
90°
Front
flat
Wavelength
520...530nm, 620...630nm
LED lens
diffused, white
Common electrode
anode
LED current
30mA
Terminal pitch
2.54mm
Dimensions
2x8x4.8mm
Shape
tower
Number of terminals
3
Operating temperature
-30...85°C
Mounting
THT
Operating voltage
2.1...2.6/3.1...3.6V DC
Gross weight0.234 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRPMA7K92B
410 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs