+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSRWPA7K92B

LED; red/cold white; 2mm; bicolour; 330÷500mcd; 90°; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRWPA7K92B
TME Symbol:
OSRWPA7K92B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/cold white
LED diameter
2mm
LED version
bicolour
Luminosity of red colour
330...500mcd
Viewing angle
90°
Front
flat
Wavelength
620...630nm
LED lens
diffused, white
Common electrode
anode
LED current
20mA
Colour temperature
10000K
Dimensions
2x8x4.8mm
Shape
tower
Number of terminals
3
Operating temperature
-30...85°C
Luminosity of white colour
500...750mcd
Mounting
THT
Operating voltage
1.8...2.6/2.9...3.6V DC
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSRWPA7K92B
301 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 300 pcs - 0.47 USDGross price for quantities from 300 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs