+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST10807C1S-15

LED; RGB; blinking; 100mcd,400mcd; 120°; 3÷5VDC; 20mA; 2x1.7x0.9mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST10807C1S-15
TME Symbol:
OST10807C1S-15

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED version
blinking
Luminosity
100mcd, 400mcd
Viewing angle
120°
Wavelength
460...470nm, 520...530nm, 620...630nm
Mounting
SMD
Operating voltage
3...5V DC
LED current
20mA
Dimensions
2x1.7x0.9mm
Case - inch
0807
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST10807C1S-15
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)