+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MA51A5A

LED; RGB; 5mm; blinking,tricolour; 100°; 3.8÷5VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MA51A5A
TME Symbol:
OST1MA51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
LED version
blinking, tricolour
Viewing angle
100°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
diffused
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Luminosity of green colour
2180...3000mcd
Luminosity of blue colour
1560...2180mcd
Luminosity of red colour
2180...3000mcd
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OST1MA51A5A
1790 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 2 000 pcs