+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMA51A5A

LED; RGB; 4.9mm; 100°; Front: convex; 1.8÷2.6/2.7÷3.6/2.7÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA51A5A
TME Symbol:
OSTAMA51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
4.9mm
Viewing angle
100°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.7...3.6/2.7...3.6V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
2180...3000mcd
Common electrode
anode
Luminosity of green colour
2180...3000mcd
Luminosity of blue colour
1560...2180mcd
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMA51A5A
3212 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs