+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW42835C1H-60MA

LED; white cold; SMD; Case (mm): 3528; 20lm; 4500-7000K; 120°; 60mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW42835C1H-60MA
TME Symbol:
OSW42835C1H-60MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
20lm
Colour temperature
4500-7000K
Viewing angle
120°
LED current
60mA
Dimensions
2.8x3.5x0.85mm
LED lens
diffused, yellow
Operating voltage
2.8...3.4V DC
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW42835C1H-60MA
10315 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs