+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW44046C4H

Power LED; white cold; COB; 50W; 6500K; 4500lm; 120°; 1500mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW44046C4H
TME Symbol:
OSW44046C4H

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
LED version
COB
Power
50W
Colour temperature
6500K
Luminosity
4500lm
Viewing angle
120°
LED current
1500mA
Dimensions
40x46x2.3mm
Operating voltage
30...32V DC
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - COB OPTOSUPPLY,
*
OSW44046C4H
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 25 pcs - 4.90 USDGross price for quantities from 25 pcs - 4.90 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 250 pcs - 3.68 USDGross price for quantities from 250 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.