+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white cold | |
LED diameter | 5mm | |
Luminosity | 25000...30000mcd | |
Viewing angle | 90° | |
LED lens | transparent | |
LED current | 150mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 3.3...3.8V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.5mm | |
Colour temperature | 5500-6500(typ)-8500K | |
Luminosity | 35...40lm |