+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4XAT3C1E

Power LED; white cold; 3W; 6500K; 180÷200lm; 120°; 700mA; 5x5mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4XAT3C1E
TME Symbol:
OSW4XAT3C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
Power
3W
Colour temperature
6500K
Luminosity
180...200lm
Viewing angle
120°
LED current
700mA
Operating voltage
3.5...4.5V DC
Dimensions
5x5mm
Manufacturer series
Top Power
Mounting
SMD
Case - mm
5060
Chromatic coordinates
x: 0.31; y: 0.33
Case
PLCC6
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4XAT3C1E
58 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs